SAM, 30 mm Jaw Capacity Box Wrench, 215mm Overall, Standard Handle
- RS Stock No.:
- 282-8799
- Mfr. Part No.:
- 86-30
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8799
- Mfr. Part No.:
- 86-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 215mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2236, NF ISO 691, DIN ISO 691, ISO 2236, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 30 mm | ||
Wrench Type Box Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 215mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 2236, NF ISO 691, DIN ISO 691, ISO 2236, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Box wrench has hexagonal body and ribbed bow with an excellent resistance. It is made from carbon steel with polish chrome plated finishing.
Small bulky facilitate access to nuts
DIN ISO 691 and ISO 2236 standard
Related links
- SAM Box Wrench 23 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 24 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 28 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 14 mm, 15 mm Jaw Capacity
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
