SAM, 18 mm Jaw Capacity Open End Wrench, 275mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8662
- Mfr. Part No.:
- 68-18
- Brand:
- SAM
Subtotal (1 unit)*
$83.33
(exc. GST)
$91.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.33 |
*price indicative
- RS Stock No.:
- 282-8662
- Mfr. Part No.:
- 68-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 18 mm | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Overall Length | 275mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 691, DIN 3113, DIN 475-2, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 18 mm | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Overall Length 275mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 691, DIN 3113, DIN 475-2, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open end wrench designed for assembling structural steelwork. It has pin shaped handle used to position the assembly holes.
Treated forged carbon steel
Counter cranked for a better grip
Related links
- SAM Open End Wrench 17 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 24 to 30 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 38 to 42 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 36 to 41 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1/4 in Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1-3/16 in Jaw Capacity, Comfort Grip Handle
