SAM, 36 → 41 mm Jaw Capacity Open End Wrench, 358mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

$108.96

(exc. GST)

$119.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.96

*price indicative

RS Stock No.:
282-7264
Mfr. Part No.:
10-36X41N-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Open End Wrench

Product Type

Wrench

Jaw Capacity

36 → 41 mm

Overall Length

358mm

Non-Sparking

No

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Material

Stainless Steel

Standards/Approvals

ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Open end wrench is a thinner than a standard combination spanner which gives better accessibility. This wrench has brilliant polished chrome plate finish. It ensure your interventions are safe, to prevent industrial accidents and improve productiv

Smoothed shape for hand comfort

Avoid dropping tools and wasting time

Compliance to DIN ISO 691 and ISO 7738

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy