SAM, 1"1/16 in, 1" in Jaw Capacity Open End Wrench, 280mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

$31.50

(exc. GST)

$34.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.50

*price indicative

RS Stock No.:
282-7259
Mfr. Part No.:
10-1"X1"1/16N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

1"1/16 in, 1" in

Wrench Type

Open End Wrench

Overall Length

280mm

Non-Sparking

No

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Material

Stainless Steel

Standards/Approvals

ISO 1711-1, ISO 3318, ISO 691, NF ISO 10102, NF ISO 1711-1, NF ISO 3318, DIN 3110, DIN 3113, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Open end wrench is a thinner than a standard combination spanner which gives better accessibility. This wrench has brilliant polished chrome plate finish.

Smoothed shape for hand comfort

Compliance to DIN ISO 691 and ISO 10102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy