SAM, 24 → 30 mm Jaw Capacity Open End Wrench, 261mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-7263
- Mfr. Part No.:
- 10-24X30N
- Brand:
- SAM
Subtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.66 |
*price indicative
- RS Stock No.:
- 282-7263
- Mfr. Part No.:
- 10-24X30N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 24 → 30 mm | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 261mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, DIN 3110, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 10102, ISO 1711-1, ISO 3318, ISO 691, NF ISO 10102, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 24 → 30 mm | ||
Wrench Type Open End Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 261mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, DIN 3110, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 10102, ISO 1711-1, ISO 3318, ISO 691, NF ISO 10102, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Open end wrench is made from chrome vanadium steel. It has 2 openings per spanner. This wrench has bright polished finish.
High torque
Shaped for a comfortable grip
Compliance to DIN ISO 691 and ISO 10102
Related links
- SAM Open End Wrench 38 to 42 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 36 to 41 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1/4 in Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1-3/16 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 18 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 13/32 in Jaw Capacity, Comfort Grip Handle
