SAM, 38 → 42 mm Jaw Capacity Open End Wrench, 358mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-7265
- Mfr. Part No.:
- 10-38X42N-FME
- Brand:
- SAM
Subtotal (1 unit)*
$114.69
(exc. GST)
$126.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.69 |
*price indicative
- RS Stock No.:
- 282-7265
- Mfr. Part No.:
- 10-38X42N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 38 → 42 mm | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 358mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 38 → 42 mm | ||
Wrench Type Open End Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 358mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Open end wrench is a thinner than a standard combination spanner which gives better accessibility. This wrench has brilliant polished chrome plate finish. It ensure your interventions are safe, to prevent industrial accidents and improve productiv
Smoothed shape for hand comfort
Avoid dropping tools and wasting time
Compliance to DIN ISO 691 and ISO 7738
Related links
- SAM Open End Wrench 36 to 41 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 24 to 30 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1/4 in Comfort Grip Handle
- SAM Open End Wrench 1 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 1-3/16 in Jaw Capacity, Comfort Grip Handle
- SAM Open End Wrench 18 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 22 to 24 mm Jaw Capacity, Comfort Grip Handle
