SAM, 18 mm Jaw Capacity Ratchet Combination Spanner, 236mm Overall, Ratchet Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8522
Mfr. Part No.:
50-CF18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ratchet Combination Spanner

Product Type

Wrench

Jaw Capacity

18 mm

Non-Sparking

No

Overall Length

236mm

Handle Type

Ratchet

Finish

Chrome

VDE/1000V Approved

No

Material

Stainless Steel

Standards/Approvals

ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.

Easy to handle

Reversal by lever

Fast ratchet effect

Immediate nut recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy