SAM, 16 mm Jaw Capacity Ratchet Combination Spanner, 216mm Overall, Ratchet Handle
- RS Stock No.:
- 282-8521
- Mfr. Part No.:
- 50-CF16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8521
- Mfr. Part No.:
- 50-CF16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 16 mm | |
| Overall Length | 216mm | |
| Non-Sparking | No | |
| Handle Type | Ratchet | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, DIN 3113, NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 16 mm | ||
Overall Length 216mm | ||
Non-Sparking No | ||
Handle Type Ratchet | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, DIN 3113, NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.
Easy to handle
Reversal by lever
Fast ratchet effect
Immediate nut recovery
Related links
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Ratchet Handle
