SAM, 19 mm Jaw Capacity Ratchet Combination Spanner, 290mm Overall, Ratchet Handle
- RS Stock No.:
- 256-4611
- Mfr. Part No.:
- 50-C-J12
- Brand:
- SAM
Subtotal (1 unit)*
$471.06
(exc. GST)
$518.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.06 |
*price indicative
- RS Stock No.:
- 256-4611
- Mfr. Part No.:
- 50-C-J12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 19 mm | |
| Product Type | Wrench | |
| Overall Length | 290mm | |
| Handle Type | Ratchet | |
| Finish | Silver | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 19 mm | ||
Product Type Wrench | ||
Overall Length 290mm | ||
Handle Type Ratchet | ||
Finish Silver | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM wrenches Set of 12 point combination ratchet spanners in mm. Its slightly longer body and its slightly thickened head give it an even greater passage of torque to finalize a tightening or carry out a powerful release.
Time saving for tightening or loosening
Avoids mating the nuts and no risk of slippage
Related links
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Ratchet Handle
