Bahco, 22 mm Jaw Capacity Ratchet Wrench, 290mm Overall

Subtotal (1 unit)*

$192.43

(exc. GST)

$211.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.43

*price indicative

RS Stock No.:
284-364
Mfr. Part No.:
TAH1RM-22
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Jaw Capacity

22 mm

Wrench Type

Ratchet Wrench

Overall Length

290mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco Ratcheting Combination Wrenches with Safety Spring are designed for high productivity and safety in demanding applications. These wrenches feature a larger, bi directional design with size markings for easy identification. The 12 Point Dynamic-Drive profile enhances durability by reducing wear on screws and nuts. The ratchet in the ring allows for efficient, continuous use in high torque situations. The permanent stainless steel sliding spring maintains user ergonomics and ensures full functionality. Additionally, the color plates are designed with maximum weight to match properly with a lanyard.

Chrome micro matte finishing

High performance alloy steel

Offset and slim head to get more accessibility

According to DROPS best practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy