Bahco, 20 mm Jaw Capacity Adjustable Spanner, 165mm Overall, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 688-0234
- Mfr. Part No.:
- 8070V
- Brand:
- Bahco
Subtotal (1 unit)*
$101.83
(exc. GST)
$112.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.83 |
*price indicative
- RS Stock No.:
- 688-0234
- Mfr. Part No.:
- 8070V
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 20 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 165mm | |
| Non-Sparking | No | |
| Handle Type | Insulated | |
| Finish | Chrome Plated | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 20 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 165mm | ||
Non-Sparking No | ||
Handle Type Insulated | ||
Finish Chrome Plated | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bahco Wrench, 20mm Jaw Capacity, 165mm Overall Length - 8070V
This adjustable spanner serves as a versatile hand tool suitable for various applications in the electrical and mechanical fields. With a jaw capacity of 20mm and an overall length of 165mm, this chrome-plated spanner is crafted from Durable alloy steel. Designed to be insulated, it provides added safety for users working with electrical components. The spanner is also VDE approved, ensuring compliance with industry standards for electrical safety.
Features & Benefits
• Insulated handle enhances safety when working with electrical systems
• Chrome-plated finish offers resistance to corrosion and wear
• 20 mm jaw capacity accommodates a range of fastener sizes
• Constructed from alloy steel for increased strength and durability
• Designed as a professional adjustable spanner for precise adjustments
• VDE approved tools assure compliance with electrical safety standards
• Chrome-plated finish offers resistance to corrosion and wear
• 20 mm jaw capacity accommodates a range of fastener sizes
• Constructed from alloy steel for increased strength and durability
• Designed as a professional adjustable spanner for precise adjustments
• VDE approved tools assure compliance with electrical safety standards
Applications
• Used for adjusting nuts and bolts in electrical installations
• Ideal for plumbing tasks requiring precise torque
• Appropriate for mechanical repairs in industrial settings
• Utilised in assembly work across various engineering sectors
• Ideal for plumbing tasks requiring precise torque
• Appropriate for mechanical repairs in industrial settings
• Utilised in assembly work across various engineering sectors
What material contributes to the durability and strength of this tool?
The tool is constructed from alloy steel, known for its robust properties, enhancing usability in demanding environments.
How does this spanner's insulation benefit electrical work?
The insulated handle reduces the risk of electric shock when handling live wires or components, providing additional safety to the user.
Can this tool be used for both professional and DIY tasks?
Yes, its design allows it to serve both professional tradespeople and DIY enthusiasts who require an adjustable spanner for various tasks.
Standards
ISO 6787, IEC 60900, VDE certified
Related links
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 43 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable 39 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable 34 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable 29 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 19 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
