BETA, 90 mm Jaw Capacity Pipe Wrench, 600mm Overall
- RS Stock No.:
- 234-6267
- Mfr. Part No.:
- 363 600
- Brand:
- BETA
Subtotal (1 unit)*
$355.62
(exc. GST)
$391.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.62 |
*price indicative
- RS Stock No.:
- 234-6267
- Mfr. Part No.:
- 363 600
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 90 mm | |
| Overall Length | 600mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 90 mm | ||
Overall Length 600mm | ||
Non-Sparking No | ||
Finish Painted | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Wrench, 600mm Overall Length, 90mm Jaw Capacity - 363 600
This wrench is a painted pipe wrench designed for gripping and turning threaded pipe and fittings in industrial settings. Constructed from aluminium and finished with a Durable paint coat, it is suited to workshop and field environments where a lightweight tool with strong jaw engagement is required. The tool delivers controlled torque application for maintenance and assembly tasks across automation, electrical and mechanical installations.
Features and Benefits:
• 90mm jaw capacity enables secure grip on larger-diameter pipe
• 600mm overall length provides extended leverage for tight joints
• Painted finish offers surface protection against abrasion
• Aluminium construction reduces tool weight for extended use
• Non-sparking status identified as no for use-case assessment
• 600mm overall length provides extended leverage for tight joints
• Painted finish offers surface protection against abrasion
• Aluminium construction reduces tool weight for extended use
• Non-sparking status identified as no for use-case assessment
Applications
• Suitable for plumbing installations in industrial plant maintenance
• Ideal for assembling and servicing pipework in automation systems
• Used for mechanical fitting tasks on site where lighter tools preferred
• Can be used for electrical conduit adjustments in installations
• Ideal for assembling and servicing pipework in automation systems
• Used for mechanical fitting tasks on site where lighter tools preferred
• Can be used for electrical conduit adjustments in installations
What material considerations affect corrosion resistance?
The body is aluminium with a painted finish, where the coating reduces direct metal exposure and the base metal selection offers inherent resistance to certain corrosive environments.
How does the handle length influence applied torque?
A 600mm overall length increases mechanical advantage, allowing greater torque to be applied with less user effort when turning obstructed or seized fittings.
Is this tool suitable for use in potentially explosive atmospheres?
The tool is specified as non-sparking: no, so it is not designated for atmospheres requiring non-sparking tools.
What jaw range does it accommodate and how does that affect compatibility?
The jaw opens to 90mm, permitting use on larger threaded pipes and fittings commonly found in industrial fluid and gas systems.
Related links
- BETA Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench 90 mm Jaw Capacity
- Facom Pipe Wrench 90 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 90 mm Jaw Capacity
- Irwin Pipe Wrench 63 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
