BETA, 90 mm Jaw Capacity Pipe Wrench, 40mm Overall
- RS Stock No.:
- 225-7137
- Mfr. Part No.:
- 1493 90-L15
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7137
- Mfr. Part No.:
- 1493 90-L15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 90 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 40 mm | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Finish | Painted, Painted | |
| Product Type | Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 90 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 40 mm | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Finish Painted, Painted | ||
Product Type Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA oil filter wrench recommended for MAN vehicles has jaw size 90 mm and 15 sides. It has driver size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
