BETA, 60 mm Jaw Capacity Pipe Wrench, 350mm Overall
- RS Stock No.:
- 234-6265
- Mfr. Part No.:
- 363 350
- Brand:
- BETA
Subtotal (1 unit)*
$160.51
(exc. GST)
$176.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.51 |
*price indicative
- RS Stock No.:
- 234-6265
- Mfr. Part No.:
- 363 350
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Overall Length | 350mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Material | Light Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Overall Length 350mm | ||
Non-Sparking No | ||
Finish Painted | ||
Material Light Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. It is made of light alloy.
Length 350mm
Diameter 2inch gas
Weight 880g
Related links
- BETA Pipe Wrench 49 mm Jaw Capacity
- BETA Pipe 60 mm Jaw Capacity
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 140 mm Jaw Capacity
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 165 mm Jaw Capacity
- BETA Pipe Wrench 90 mm Jaw Capacity
