BETA, 49 mm Jaw Capacity Pipe Wrench, 350mm Overall

Subtotal (1 unit)*

$133.70

(exc. GST)

$147.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.70

*price indicative

RS Stock No.:
234-6248
Mfr. Part No.:
360 350
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Jaw Capacity

49 mm

Wrench Type

Pipe Wrench

Non-Sparking

No

Overall Length

350mm

Finish

Painted

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA Pipe wrench with stillson pattern. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 350mm

Diameter 1inch 1/2 gas

Weight 1003g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy