BETA, 60 mm Jaw Capacity Pipe Wrench, 450mm Overall
- RS Stock No.:
- 234-6249
- Mfr. Part No.:
- 360 450
- Brand:
- BETA
Subtotal (1 unit)*
$148.69
(exc. GST)
$163.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.69 |
*price indicative
- RS Stock No.:
- 234-6249
- Mfr. Part No.:
- 360 450
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Overall Length | 450mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Overall Length 450mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe wrench with stillson pattern. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 450mm
Diameter 2inch gas
Weight 1725g
- RS Stock No. 2346259
- Mfr. Part No. 362 350
Each
$154.33
- RS Stock No. 2346265
- Mfr. Part No. 363 350
Each
$160.51
- RS Stock No. 2346260
- Mfr. Part No. 362 450
Each
$220.91
- RS Stock No. 2251123
- Mfr. Part No. 643 14X18-36
Each
$431.83
Related links
- BETA Stillson 102 mm Jaw Capacity
- BETA Stillson 76 mm Jaw Capacity
- CK Adjustable Spanner 60 mm Jaw Capacity, Adjustable Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 34 mm Jaw Capacity
- BETA Pipe Wrench 49 mm Jaw Capacity












