BETA, 76 mm Jaw Capacity Pipe Wrench, 600mm Overall
- RS Stock No.:
- 234-6250
- Mfr. Part No.:
- 360 600
- Brand:
- BETA
Subtotal (1 unit)*
$281.13
(exc. GST)
$309.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.13 |
*price indicative
- RS Stock No.:
- 234-6250
- Mfr. Part No.:
- 360 600
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 76 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 600mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 76 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 600mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe wrench with stillson pattern. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 600mm
Diameter 2inch1/2 gas
Weight 2743g
- RS Stock No. 2346260
- Mfr. Part No. 362 450
Each
$220.91
- RS Stock No. 2346266
- Mfr. Part No. 363 450
Each
$222.92
- RS Stock No. 2346251
- Mfr. Part No. 360 900
Each
$808.48
- RS Stock No. 2346256
- Mfr. Part No. 362 200
Each
$85.54
Related links
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- BETA Stillson 102 mm Jaw Capacity
- BETA Stillson 60 mm Jaw Capacity
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 90 mm Jaw Capacity
- BETA Adjustable Spanner 62 mm Jaw Capacity, Ergonomic Handle












