BETA, 49 mm Jaw Capacity Pipe Wrench, 250mm Overall
- RS Stock No.:
- 234-6258
- Mfr. Part No.:
- 362 250
- Brand:
- BETA
Subtotal (1 unit)*
$103.10
(exc. GST)
$113.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.10 |
*price indicative
- RS Stock No.:
- 234-6258
- Mfr. Part No.:
- 362 250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 49 mm | |
| Product Type | Wrench | |
| Overall Length | 250mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 49 mm | ||
Product Type Wrench | ||
Overall Length 250mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 250mm
Diameter 1inch1/2 gas
Weight 842g
- RS Stock No. 2346248
- Mfr. Part No. 360 350
Each
$133.70
- RS Stock No. 2346247
- Mfr. Part No. 360 250
Each
$90.54
- RS Stock No. 2257105
- Mfr. Part No. 1489/33
Each
$44.18
- RS Stock No. 2331415
- Mfr. Part No. 111INOX 250
Each
$402.95
Related links
- BETA Pipe Wrench 34 mm Jaw Capacity
- BETA Pipe Wrench 49 mm Jaw Capacity
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- RS PRO Pipe Wrench 30 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 10 mm Jaw Capacity, Comfortable Handle Handle
- BETA Pipe Wrench 34 mm Jaw Capacity












