BETA, 180 mm Jaw Capacity Pipe Wrench, 180mm Overall
- RS Stock No.:
- 225-7092
- Mfr. Part No.:
- 1482A/5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7092
- Mfr. Part No.:
- 1482A/5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 180 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Finish | Chrome, Chrome | |
| Product Type | Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 180 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 180 mm | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Finish Chrome, Chrome | ||
Product Type Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrench is for tank floating ring nuts, 22 sectors and for use on plastic ring nuts in VAG group cars.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 185 mm Jaw Capacity
- BETA Pipe Wrench 5 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 157 mm Jaw Capacity Non-Sparking
- RND RND 550-00417 1-Piece Pipe Wrench, 180 mm Overall
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- BETA Pipe Wrench 140 mm Jaw Capacity
- BETA Pipe Wrench 34 mm Jaw Capacity
- BETA Pipe Wrench 49 mm Jaw Capacity
