BETA, 157 mm Jaw Capacity Pipe Wrench, 157mm Overall
- RS Stock No.:
- 225-7091
- Mfr. Part No.:
- 1482A/3
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7091
- Mfr. Part No.:
- 1482A/3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 157 mm | |
| Product Type | Wrench | |
| Overall Length | 157mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 157 mm | ||
Product Type Wrench | ||
Overall Length 157mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrench is for tank floating ring nuts and PSA group. It is so designed as to make it possible to operate on decentralized axis by removing ring nut, without damaging delicate fuel line.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 60 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 23 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 22 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 36 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 10 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 5.5 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 28 mm Jaw Capacity Non-Sparking
