BETA, 40 mm Jaw Capacity Adjustable, 300mm Overall, Ergonomic Handle Non-Sparking

Subtotal (1 unit)*

$137.46

(exc. GST)

$151.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.46

*price indicative

RS Stock No.:
191-5781
Mfr. Part No.:
111E 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Adjustable Spanner

Jaw Capacity

40 mm

Wrench Type

Adjustable

Non-Sparking

Yes

Overall Length

300mm

Handle Type

Ergonomic

Finish

Chrome

Material

Chrome Plated Steel

Standards/Approvals

DIN 3117, ISO 6787

RoHS Status: Exempt

COO (Country of Origin):
CN

BETA Adjustable Spanner, 40mm Jaw Capacity, 300mm Overall Length - 111E 300


This adjustable spanner is a chrome‑finished tool designed for gripping and turning fasteners across electrical, mechanical, electronics and automation workshops. It provides an adaptable jaw for various nut and bolt sizes while offering a shaped handle to improve control during routine maintenance and assembly tasks.

Features and Benefits:


• 40mm maximum jaw capacity allows wide fastener range
• Ergonomic handle reduces hand fatigue during prolonged use
• Chrome‑plated steel construction resists surface wear
• Non‑sparking design enhances safety in sensitive atmospheres
• Conforms to DIN 3117 and ISO 6787 for dimensional consistency

Applications


• Suitable for assembly and maintenance in automation systems
• Ideal for tightening terminals in electrical panels
• Used for component fitting in electronics enclosures
• Can be used for mechanical plant servicing and repairs

What finish does it have to help prevent corrosion?


The tool has a chrome surface treatment that protects the steel substrate from surface damage and makes cleaning easier after exposure to workshop contaminants.

How does the handle shape affect task performance?


The ergonomic grip geometry improves force transfer and control, enabling more precise torque application during repetitive operations.

Is the tool appropriate for use where sparks must be minimised?


Yes, the design is non‑sparking to reduce ignition risk when working near combustible atmospheres or sensitive components.

What standards ensure the tool’s dimensional and functional reliability?


It meets DIN 3117 and ISO 6787 requirements, which define key tolerances and functional criteria for adjustable spanners of this type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy