BETA, 24 mm Jaw Capacity Pipe Wrench, 150mm Overall, Straight Handle Non-Sparking

Subtotal (1 unit)*

$51.82

(exc. GST)

$57.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.82

*price indicative

RS Stock No.:
233-1388
Mfr. Part No.:
111E 150
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

24 mm

Overall Length

150mm

Non-Sparking

Yes

Handle Type

Straight

Finish

Chrome

Material

Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

The BETA adjustable wrenches with scales. Made of chrome-plated. Movable jaw opening with right-hand rotation of pin with head angled at 22.5 degrees.

Overall length 150mm

Head angled at 22.5 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy