BETA, 34 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-622
- Mfr. Part No.:
- 111EN 250
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$69.70
(exc. GST)
$76.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.70 |
*price indicative
- RS Stock No.:
- 616-622
- Mfr. Part No.:
- 111EN 250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 34 mm | |
| Product Type | Wrench | |
| Overall Length | 250mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 34 mm | ||
Product Type Wrench | ||
Overall Length 250mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Adjustable wrench with scale is a lightweight and precision-engineered tool designed for versatile fastening on a single nut or bolt. Its phosphated finish and ergonomic design make it Ideal for mechanical, maintenance, and industrial tasks.
Designed for one fastener with adjustable jaw and scale
Phosphated finish with matt chrome plated head for improved scale visibility
Made from high performance alloy steel with special heat treatment
Large handle for optimized grip and comfort
Hole on handle for hanging wrench
Complies with DIN 3117 and ISO 6787 standards
Related links
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 24 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 62 mm Jaw Capacity, Ergonomic Handle
