BETA, 62 mm Jaw Capacity Adjustable Spanner, 600mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-618
- Mfr. Part No.:
- 111E 600
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$478.90
(exc. GST)
$526.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.90 |
*price indicative
- RS Stock No.:
- 616-618
- Mfr. Part No.:
- 111E 600
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 62 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 600mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 62 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 600mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Wrench, 600mm Overall Length, 62mm Jaw Capacity - 111E 600
This adjustable spanner is a heavy-duty hand tool intended for firm gripping and turning of fasteners in industrial settings. It combines robust alloy construction with a corrosion-resistant finish and an ergonomic grip to support repetitive use in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Chrome finish resists corrosion for extended service life
• Ergonomic handle reduces hand fatigue during prolonged tasks
• Alloy steel construction provides high tensile strength
• Complies with DIN3117 and ISO6787 for consistent quality
• 62mm jaw capacity accommodates larger fasteners
• Long reach supports access to recessed fittings
• Ergonomic handle reduces hand fatigue during prolonged tasks
• Alloy steel construction provides high tensile strength
• Complies with DIN3117 and ISO6787 for consistent quality
• 62mm jaw capacity accommodates larger fasteners
• Long reach supports access to recessed fittings
Applications
• Suitable for tightening large cable glands in electrical panels
• Ideal for maintenance of automation equipment fasteners
• Used with mechanical assemblies requiring broad jaw span
• Can be used for servicing industrial control cabinets
• Suitable for work on electronic housings with recessed nuts
• Ideal for maintenance of automation equipment fasteners
• Used with mechanical assemblies requiring broad jaw span
• Can be used for servicing industrial control cabinets
• Suitable for work on electronic housings with recessed nuts
What material composition affects tool longevity and rigidity?
The tool is manufactured from alloy steel, which offers enhanced tensile strength and resistance to deformation under load.
How does the finish influence suitability for workshop environments?
The chrome-plated surface reduces surface oxidation and eases cleaning where oils and moisture are present.
What ergonomics are incorporated to aid repetitive operations?
The handle is shaped to an ergonomic profile to improve grip comfort and reduce muscle strain during repeated turning actions.
Which standards indicate dimensional and performance conformity?
The tool meets DIN3117 and ISO6787, reflecting standardised geometry and functional requirements for adjustable spanners.
Related links
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 24 mm Jaw Capacity, Ergonomic Handle
- Crescent Adjustable Spanner 62 mm Jaw Capacity, Polished Chrome Handle
