BETA, 24 mm Jaw Capacity Adjustable Spanner, 150mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-620
- Mfr. Part No.:
- 111EN 150
- Brand:
- BETA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 616-620
- Mfr. Part No.:
- 111EN 150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 24 mm | |
| Product Type | Wrench | |
| Overall Length | 150mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 24 mm | ||
Product Type Wrench | ||
Overall Length 150mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Wrench, 24mm Jaw Capacity, 150mm Overall Length - 111EN 150
This adjustable spanner is a hand tool for gripping and turning fasteners in industrial maintenance and assembly environments. It is finished to resist surface wear and shaped for user comfort, making it suitable for repeat tasks in automation, electronics, electrical and mechanical workshops.
Features and Benefits:
• Phosphated finish provides enhanced surface corrosion resistance
• Alloy steel construction delivers strong load-bearing capacity
• Ergonomic handle reduces worker fatigue during repetitive use
• Conforms to DIN3117 and ISO6787 ensuring standardised quality
• 24mm jaw capacity accommodates a range of bolt sizes
• Alloy steel construction delivers strong load-bearing capacity
• Ergonomic handle reduces worker fatigue during repetitive use
• Conforms to DIN3117 and ISO6787 ensuring standardised quality
• 24mm jaw capacity accommodates a range of bolt sizes
Applications
• Suitable for fastening and loosening bolts in automation panels
• Ideal for adjustments on electrical enclosures and cable trays
• Used for component assembly in electronics manufacturing
• Can be used for routine mechanical maintenance tasks
• Ideal for adjustments on electrical enclosures and cable trays
• Used for component assembly in electronics manufacturing
• Can be used for routine mechanical maintenance tasks
What materials are used in the tools construction?
The tool is manufactured from alloy steel to provide structural strength and wear resistance appropriate for industrial use.
How does the handle design affect user control?
The handle is shaped ergonomically to improve grip stability and reduce hand strain during prolonged operations.
Which standards confirm the tools manufacturing criteria?
It is produced in accordance with DIN3117 and ISO6787, indicating adherence to recognised dimensional and performance norms.
What is the maximum jaw opening and its practical implication?
The jaw opens to 24 mm, enabling it to engage a wide selection of common metric fasteners encountered in service and assembly work.
Related links
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 62 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
