Ega-Master, 29 mm Jaw Capacity Adjustable Spanner, 254mm Overall, Straight Handle VDE/1000V Approved

Subtotal (1 unit)*

$70.65

(exc. GST)

$77.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.65

*price indicative

RS Stock No.:
288-737
Mfr. Part No.:
76552
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Adjustable Spanner

Jaw Capacity

29 mm

Product Type

Wrench

Overall Length

254mm

Handle Type

Straight

Finish

Titacrom

VDE/1000V Approved

Yes

Material

Steel, PVC

Standards/Approvals

ANSI B-107.8M, GGG-W-631B, IEC 60900

COO (Country of Origin):
ES
The Ega-Master Adjustable Wrenches are ideal for heavy duty applications with its high resistance when tightening. Both right and left turn versions available with maximum opening and minimum jaw thickness for the very best versatility.

1000V insulation

10inch length

Titacrom finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy