Bahco, 6 x 7 mm Jaw Capacity Tube Wrench, 192mm Overall
- RS Stock No.:
- 284-434
- Mfr. Part No.:
- 4040M-6-7
- Brand:
- Bahco
Subtotal (1 unit)*
$262.25
(exc. GST)
$288.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.25 |
*price indicative
- RS Stock No.:
- 284-434
- Mfr. Part No.:
- 4040M-6-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Tube Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 6 x 7 mm | |
| Overall Length | 192mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Tube Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 6 x 7 mm | ||
Overall Length 192mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco 6 mm x 7 mm Swivel Head Double End Wrench with Chrome Finish features two 180° swivelling heads, providing enhanced flexibility and accessibility, especially in tight spaces. The newly designed sockets allow for better manoeuvrability and easier engagement. The wrench is equipped with a 12-point Dynamic-Drive profile, which helps extend the lifespan of screws and nuts by offering superior torque transfer and reducing wear.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Retail pack on a plastic info card
Related links
- Bahco Tube Wrench 14 x 15 mm Jaw Capacity
- Bahco Tube Wrench 18 x 19 mm Jaw Capacity
- Bahco Tube Wrench 12 x 13 mm Jaw Capacity
- Bahco Tube Wrench 10 x 13 mm Jaw Capacity
- Bahco Tube Wrench 8 x 9 mm Jaw Capacity
- Bahco Tube Wrench 16 x 17 mm Jaw Capacity
- Bahco Tube Wrench 10 x 11 mm Jaw Capacity
- Bahco Ratchet Wrench 7 mm Jaw Capacity
