Bahco, 16 x 17 mm Jaw Capacity Tube Wrench, 253mm Overall

Subtotal (1 unit)*

$336.68

(exc. GST)

$370.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.68

*price indicative

RS Stock No.:
284-044
Mfr. Part No.:
4040M-16-17
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

16 x 17 mm

Product Type

Wrench Set

Wrench Type

Tube Wrench

Overall Length

253mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AR
The Bahco Swivel Head Double End Wrench features 180° swivelling heads, offering enhanced flexibility and improved accessibility. Its new socket design allows for better reach and manoeuvrability. The wrench also features a 12-point Dynamic-Drive profile, providing a longer life for screws and nuts by reducing wear and increasing grip.

Chrome plated micro matte finishing provides high quality surface

High performance alloy steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy