Bahco, 10 x 13 mm Jaw Capacity Tube Wrench, 199mm Overall

Subtotal (1 unit)*

$304.93

(exc. GST)

$335.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.93

*price indicative

RS Stock No.:
284-281
Mfr. Part No.:
4040M-10-13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench Set

Jaw Capacity

10 x 13 mm

Wrench Type

Tube Wrench

Overall Length

199mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AR
The Bahco Metric Swivel Head Double End Wrenches with Bi Hex Socket feature two 180° swivelling heads for enhanced flexibility and access in tight spaces. The newly designed sockets improve accessibility, allowing for easier and more efficient operation. Equipped with a 12-point Dynamic-Drive profile, these wrenches provide superior torque transfer and extended service life for screws and nuts. The chrome plated micro matte finish offers a High quality, durable surface that resists wear and corrosion.

High performance alloy steel

Retail pack on a plastic info card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy