Bahco, 10 x 11 mm Jaw Capacity Tube Wrench, 199mm Overall
- RS Stock No.:
- 284-041
- Mfr. Part No.:
- 4040M-10-11
- Brand:
- Bahco
Subtotal (1 unit)*
$274.55
(exc. GST)
$302.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.55 |
*price indicative
- RS Stock No.:
- 284-041
- Mfr. Part No.:
- 4040M-10-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench Set | |
| Wrench Type | Tube Wrench | |
| Jaw Capacity | 10 x 11 mm | |
| Overall Length | 199mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench Set | ||
Wrench Type Tube Wrench | ||
Jaw Capacity 10 x 11 mm | ||
Overall Length 199mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Swivel Head Double End Wrench features 180° swivelling heads, offering enhanced flexibility and improved accessibility. Its new socket design allows for better reach and manoeuvrability. The wrench also features a 12-point Dynamic-Drive profile, providing a longer life for screws and nuts by reducing wear and increasing grip.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Related links
- Bahco Tube Wrench 10 x 13 mm Jaw Capacity
- Bahco Flare Nut Wrench 10 x 11 mm Jaw Capacity
- Bahco Tube Wrench 14 x 15 mm Jaw Capacity
- Bahco Tube Wrench 18 x 19 mm Jaw Capacity
- Bahco Tube Wrench 12 x 13 mm Jaw Capacity
- Bahco Tube Wrench 6 x 7 mm Jaw Capacity
- Bahco Tube Wrench 8 x 9 mm Jaw Capacity
- Bahco Tube Wrench 16 x 17 mm Jaw Capacity
