Bahco, 14 x 15 mm Jaw Capacity Tube Wrench, 249mm Overall
- RS Stock No.:
- 284-282
- Mfr. Part No.:
- 4040M-14-15
- Brand:
- Bahco
Subtotal (1 unit)*
$299.69
(exc. GST)
$329.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.69 |
*price indicative
- RS Stock No.:
- 284-282
- Mfr. Part No.:
- 4040M-14-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 14 x 15 mm | |
| Product Type | Wrench Set | |
| Wrench Type | Tube Wrench | |
| Overall Length | 249mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 14 x 15 mm | ||
Product Type Wrench Set | ||
Wrench Type Tube Wrench | ||
Overall Length 249mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco Metric Swivel Head Double End Wrenches with Bi Hex Socket feature two 180° swivelling heads for enhanced flexibility and access in tight spaces. The newly designed sockets improve accessibility, allowing for easier and more efficient operation. Equipped with a 12-point Dynamic-Drive profile, these wrenches provide superior torque transfer and extended service life for screws and nuts. The chrome plated micro matte finish offers a High quality, durable surface that resists wear and corrosion.
High performance alloy steel
Retail pack on a plastic info card
Related links
- Bahco Tube Wrench 6 x 7 mm Jaw Capacity
- Bahco Tube Wrench 18 x 19 mm Jaw Capacity
- Bahco Tube Wrench 12 x 13 mm Jaw Capacity
- Bahco Tube Wrench 10 x 13 mm Jaw Capacity
- Bahco Tube Wrench 8 x 9 mm Jaw Capacity
- Bahco Tube Wrench 16 x 17 mm Jaw Capacity
- Bahco Tube Wrench 10 x 11 mm Jaw Capacity
- Bahco Ring Wrench 15 mm Jaw Capacity
