Bahco, 80 mm Jaw Capacity Combination Wrench, 860mm Overall
- RS Stock No.:
- 284-252
- Mfr. Part No.:
- 1952M-80
- Brand:
- Bahco
Subtotal (1 unit)*
$4,284.68
(exc. GST)
$4,713.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,284.68 |
*price indicative
- RS Stock No.:
- 284-252
- Mfr. Part No.:
- 1952M-80
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Combination Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 80 mm | |
| Overall Length | 860mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 7738, ISO 691, ISO 3318, ISO 1711-1 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Combination Wrench | ||
Product Type Wrench | ||
Jaw Capacity 80 mm | ||
Overall Length 860mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 7738, ISO 691, ISO 3318, ISO 1711-1 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Combination Wrench features a 15° open-end angle with a slimmer head for improved accessibility. The ring end also has a 15° angle for better knuckle clearance and grip. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench meets the standards ISO 691, ISO 7738, ISO 3318, ISO 1711-1, and DIN 3113. It is packaged in a retail pack on a plastic info card.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Related links
- Bahco Offset Combination Wrench 60 mm Jaw Capacity
- Bahco Offset Combination Wrench 50 mm Jaw Capacity
- Bahco Combination Wrench 75 mm Jaw Capacity
- Bahco Ring Wrench 80 mm Jaw Capacity
- BETA Pipe Wrench 80 mm Jaw Capacity
- SAM Open End Wrench 80 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 80 mm Jaw Capacity, Metal Handle
- Bahco Combination Wrench 16 mm Jaw Capacity
