Bahco, 60 mm Jaw Capacity Combination Wrench, 660mm Overall
- RS Stock No.:
- 284-353
- Mfr. Part No.:
- 1952M-60
- Brand:
- Bahco
Subtotal (1 unit)*
$2,285.46
(exc. GST)
$2,514.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,285.46 |
*price indicative
- RS Stock No.:
- 284-353
- Mfr. Part No.:
- 1952M-60
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Combination Wrench | |
| Jaw Capacity | 60 mm | |
| Overall Length | 660mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Combination Wrench | ||
Jaw Capacity 60 mm | ||
Overall Length 660mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Offset Combination Wrenches with a chrome finish are designed for enhanced performance and durability. Featuring a 15° angled open end with a slimmer head for improved accessibility in tight spaces, these wrenches provide easier handling in confined areas. The 15° angled ring end offers better knuckle clearance and a firmer grip. Equipped with a 12 point Dynamic-Drive profile, they reduce wear and tear on screws and nuts, extending the tool's lifespan and ensuring reliable performance for a variety of fastening tasks.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to ISO 691 and ISO 3318
Compliance to ISO 1711-1 and DIN 3113
Related links
- Bahco Offset Combination Wrench 80 mm Jaw Capacity
- Bahco Offset Combination Wrench 50 mm Jaw Capacity
- Bahco Combination Wrench 75 mm Jaw Capacity
- SAM Ratchet Combination Spanner 60 mm Jaw Capacity, Standard Handle
- Bahco Combination Wrench 16 mm Jaw Capacity
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 60 mm Jaw Capacity, Metal Handle Non-Sparking
