Ega-Master, 80 mm Jaw Capacity Ring Wrench, 350mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-800
- Mfr. Part No.:
- 60942
- Brand:
- Ega-Master
Subtotal (1 unit)*
$420.77
(exc. GST)
$462.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.77 |
*price indicative
- RS Stock No.:
- 593-800
- Mfr. Part No.:
- 60942
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 80 mm | |
| Overall Length | 350mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Semi Textured | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 80 mm | ||
Overall Length 350mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Semi Textured | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slogging Ring Wrenches are designed to tighten or loosen large nuts and bolts in shipbuilding, heavy industries, and the maintenance of industrial plants. They are suitable for use with a hammer or mallet, making them ideal for high-torque applications. Their robust construction ensures durability and reliable performance in demanding work environments.
Made of special steel
Painted in epoxy powder matt black colour semi texturized
- RS Stock No. 0593832
- Mfr. Part No. 70297
Each
$224.54
- RS Stock No. 0593892
- Mfr. Part No. 60941
Each
$314.56
- RS Stock No. 0593907
- Mfr. Part No. 71080
Each
$179.58
- RS Stock No. 0593758
- Mfr. Part No. 60940
Each
$290.52
Related links
- Ega-Master Ring Wrench 55 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 30 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 70 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 32 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 95 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 85 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 60 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 90 mm Jaw Capacity, Metal Handle












