SAM, 80 mm Jaw Capacity Open End Wrench, 629mm Overall, Straight Handle
- RS Stock No.:
- 270-9984
- Mfr. Part No.:
- 69-80
- Brand:
- SAM
Subtotal (1 unit)*
$462.79
(exc. GST)
$509.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.79 |
*price indicative
- RS Stock No.:
- 270-9984
- Mfr. Part No.:
- 69-80
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 80 mm | |
| Product Type | Wrench Set | |
| Overall Length | 629mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 1711-1, ISO 2236, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 80 mm | ||
Product Type Wrench Set | ||
Overall Length 629mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 1711-1, ISO 2236, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM single open end power wrench made by forged steel with treated carbon. The thickness of the head enable to hold all the height of the nut and it is essential for important mechanics with very high tightening torque.
A hole at the end of the handle to hang the wrench
Guarantee O
Related links
- SAM Open End Wrench 100 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 32 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 85 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 70 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
