Bahco, 80 mm Jaw Capacity Ring Wrench, 406mm Overall
- RS Stock No.:
- 284-092
- Mfr. Part No.:
- 315M-80
- Brand:
- Bahco
Subtotal (1 unit)*
$2,448.83
(exc. GST)
$2,693.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,448.83 |
*price indicative
- RS Stock No.:
- 284-092
- Mfr. Part No.:
- 315M-80
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 80 mm | |
| Wrench Type | Ring Wrench | |
| Overall Length | 406mm | |
| Finish | Black Oxide | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 80 mm | ||
Wrench Type Ring Wrench | ||
Overall Length 406mm | ||
Finish Black Oxide | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Bahco Deep Offset Ring End Slogging Wrench features a 45° offset head for improved accessibility and leverage. It has a 12-point profile ring for a secure grip on fasteners. The wrench is finished with a black oxide coating and waxed for enhanced durability, corrosion resistance, and smooth operation.
Rust resistant
Forged high carbon alloy steel for extra heavy duty strength
Related links
- Bahco Ring Wrench 75 mm Jaw Capacity
- Bahco Ring Wrench 55 mm Jaw Capacity
- Bahco Offset Combination Wrench 80 mm Jaw Capacity
- Ega-Master Ring Wrench 80 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 80 mm Jaw Capacity
- Bahco Ring Wrench 12 mm Jaw Capacity
- Bahco Ring Wrench 32 mm Jaw Capacity
- Bahco Ring Wrench 27 mm Jaw Capacity
