Bahco, 55 mm Jaw Capacity Ring Wrench, 355mm Overall

Subtotal (1 unit)*

$1,195.55

(exc. GST)

$1,315.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,195.55

*price indicative

RS Stock No.:
284-039
Mfr. Part No.:
315M-55
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

55 mm

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

355mm

Finish

Black Oxide

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CA
The Bahco Deep Offset Ring End Slogging Wrench features a 45° offset head for improved accessibility and leverage. It has a 12-point profile ring for a secure grip on fasteners. The wrench is finished with a black oxide coating and waxed for enhanced durability, corrosion resistance, and smooth operation.

Rust resistant

Forged high carbon alloy steel for extra heavy duty strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy