Bahco, 32 mm Jaw Capacity Ring Wrench, 280mm Overall

Subtotal (1 unit)*

$443.82

(exc. GST)

$488.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$443.82

*price indicative

RS Stock No.:
284-204
Mfr. Part No.:
1949M-30-32
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Jaw Capacity

32 mm

Wrench Type

Ring Wrench

Overall Length

280mm

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 3118

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco flare nut wrench features a 15° ring end angle for better knuckle clearance and enhanced grip. It is designed for tube tightening in automotive and plumbing applications. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and resistance to corrosion.

High performance alloy steel

Compliant with standards DIN 3118

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy