Bahco, 36 x 41 mm Jaw Capacity Ring Wrench, 438mm Overall
- RS Stock No.:
- 284-027
- Mfr. Part No.:
- 2M-36-41
- Brand:
- Bahco
Subtotal (1 unit)*
$447.09
(exc. GST)
$491.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $447.09 |
*price indicative
- RS Stock No.:
- 284-027
- Mfr. Part No.:
- 2M-36-41
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 36 x 41 mm | |
| Wrench Type | Ring Wrench | |
| Overall Length | 438mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 1085, ISO 10104 and DIN 838 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 36 x 41 mm | ||
Wrench Type Ring Wrench | ||
Overall Length 438mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 1085, ISO 10104 and DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.
Better accessibility
Optimised legibility and identification with high clarity imprint
Related links
- Bahco Ring Wrench 41 x 46 mm Jaw Capacity
- Bahco Ring Wrench 32 x 36 mm Jaw Capacity
- Bahco Ring Wrench 6 to 32 mm Jaw Capacity
- Bahco Ring Wrench 6 to 22 mm Jaw Capacity
- Bahco Ring Wrench 6 to 27 mm Jaw Capacity
- Bahco Ring Wrench 28 mm Jaw Capacity
- Bahco Ring Wrench 29 mm Jaw Capacity
- Bahco Ring Wrench 15 mm Jaw Capacity
