Bahco, 41 x 46 mm Jaw Capacity Ring Wrench, 485mm Overall

Subtotal (1 unit)*

$576.76

(exc. GST)

$634.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$576.76

*price indicative

RS Stock No.:
284-029
Mfr. Part No.:
2M-41-46
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Ring Wrench

Product Type

Wrench

Jaw Capacity

41 x 46 mm

Overall Length

485mm

Finish

Chrome

Material

Steel

Standards/Approvals

ISO 10104 and DIN 838, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.

Better accessibility

Optimised legibility and identification with high clarity imprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy