Bahco, 6 → 22 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 284-026
- Mfr. Part No.:
- 2M/S8
- Brand:
- Bahco
Subtotal (1 unit)*
$767.61
(exc. GST)
$844.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $767.61 |
*price indicative
- RS Stock No.:
- 284-026
- Mfr. Part No.:
- 2M/S8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench Set | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 6 → 22 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 10104 and DIN 838, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench Set | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 6 → 22 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 10104 and DIN 838, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Ring End Wrench Set comes in metric sizes and features a 12-point Dynamic-Drive profile, which provides longer life for screws and nuts. The wrenches are chrome-plated with a micro-matte finish for a high-quality surface and are made from high-performance alloy steel for superior durability and strength.
Better accessibility
Optimised legibility and identification with high clarity imprint
Related links
- Bahco Ring Wrench 6 to 32 mm Jaw Capacity
- Bahco Ring Wrench 6 to 27 mm Jaw Capacity
- Bahco Ring Wrench 41 x 46 mm Jaw Capacity
- Bahco Ring Wrench 32 x 36 mm Jaw Capacity
- Bahco Ring Wrench 36 x 41 mm Jaw Capacity
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Bahco Ratchet Wrench 11 mm Jaw Capacity
- Bahco Ring Wrench 6 to 27 mm Jaw Capacity
