Subtotal (1 unit)*
$667.84
(exc. GST)
$734.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.84 |
*price indicative
- RS Stock No.:
- 210-371
- Mfr. Part No.:
- 222-89-J2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Torque Wrench | |
| Product Type | Wrench Set | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Torque Wrench | ||
Product Type Wrench Set | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
222-89-J2
The SAM Outillage torque tightening box offers a complete solution for wheel maintenance. It includes a pre-set torque wrench and a 22mm impact socket, all housed in a durable ABS box with high-density foam. This kit ensures precise tightening and reliable tool protection, making it ideal for both professionals and enthusiasts.
Comes with a pre-set torque wrench for accurate tightening
Includes a 22mm protected long impact socket for versatility
Robust ABS box ensures secure and portable storage
High-density foam interior protects tools during transport
Mechanical triggering system prevents over-tightening
Related links
- SAM Torque Wrench, Square Drive
- SAM Torque Wrench, Standard Handle Non-Sparking
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Smart Torque Wrench 3/8 in Drive
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
