SAM DYTC-100-2 Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 430mm Overall
- RS Stock No.:
- 282-9013
- Mfr. Part No.:
- DYTC-100-2
- Brand:
- SAM
Subtotal (1 unit)*
$1,187.84
(exc. GST)
$1,306.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,187.84 |
*price indicative
- RS Stock No.:
- 282-9013
- Mfr. Part No.:
- DYTC-100-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Kasten Torque Wrench Dynatech 100 Nm for Square Bit | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | DYTC-100-2 | |
| Overall Length | 430mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | ISO 6789, NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Kasten Torque Wrench Dynatech 100 Nm for Square Bit | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number DYTC-100-2 | ||
Overall Length 430mm | ||
Accuracy ±3 % | ||
Standards/Approvals ISO 6789, NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is available with removable ends. This precise and multi purpose wrench allowing you to perform a large number of interventions without having to change tool. Repeatability guaranteed to ensure the safety of your tightening operation
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Related links
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM DYTC-100-4 Torque Wrench 1/2 in Drive 477mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall
- Gedore ATB 100 Breaking Torque Wrench 1/2 in Drive 400mm Overall
- Gedore BDS 100 E Torque Wrench 1/2 in Drive 515mm Overall
