SAM Smart Torque Wrench, 1 → 10 Nm, 3/8 in Drive

Subtotal (1 unit)*

$8,114.01

(exc. GST)

$8,925.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,114.01

*price indicative

RS Stock No.:
266-6979
Mfr. Part No.:
DYMSC-10-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Mechanical

Product Type

Smart Torque Wrench

Torque Range

1 → 10 Nm

Drive Size

3/8in

Accuracy

± 4 % rgd

Scale Graduations

0.1Nm

Material

Steel

Standards/Approvals

NF ISO 3315 NF ISO 6789-1

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe torque wrench have greater productivity due to a reduced immobilising. It is versatile, precise wrench for performing multiple interventions without having to change tool. Its repeatability guaranteed to ensure the safety of tightening operations. It can handle hydrocarbons, solvents, brake fluid and paraffin. It is supplied with mark on the handle for perfect positioning of the contact point ensuring precise tightening.

Limited calibration errors

Ergonomic grip

Supplied with a three point calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy