Bahco Adjustable Spanner, 205mm Overall, Metal Handle

Subtotal (1 unit)*

$123.74

(exc. GST)

$136.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.74

*price indicative

RS Stock No.:
171-829
Mfr. Part No.:
TAH8071
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Adjustable Spanner

Product Type

Wrench

Overall Length

205mm

Handle Type

Metal

Finish

Bright Chrome with Phosphate

Material

Polyamide

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 80 Series Adjustable Wrench with Quick Link 205 mm


The Bahco Tools Adjustable wrench is a must-have tool for any professional or DIY enthusiast. Designed with precision and functionality in mind, this versatile wrench offers an adjustable jaw to accommodate various sizes, making it perfect for tackling multiple tasks with ease.

Ergonomic design ensures comfort even during extended use

Available in multiple finishes for enhanced resistance to wear and corrosion

Manufactured according to rigorous international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy