Facom, 50 mm Jaw Capacity Adjustable Spanner, 376mm Overall, Bi-Material Handle

Subtotal (1 unit)*

$189.27

(exc. GST)

$208.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.27

*price indicative

RS Stock No.:
236-2082
Mfr. Part No.:
101.15GPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Adjustable Spanner

Jaw Capacity

50 mm

Wrench Type

Adjustable Spanner

Overall Length

376mm

Handle Type

Bi-Material

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

FACOM 101.15GPB 15 - Inch Quick Adjust Wrench - Bi-Material Handle


The FACOM 101.15GPB 15-Inch Quick Adjust Wrench is designed for efficiency and versatility. Featuring a quick adjust mechanism, it allows for easy and fast jaw tightening on nuts with just the push of a button. Its slim jaw profile ensures better accessibility in tight spaces, while the extra-wide opening offers higher versatility, accommodating more dimensions with a single tool. The bi-material grip handle enhances ergonomics, providing a comfortable and secure hold during use. Perfect for both professionals and DIY enthusiasts, this wrench combines precision and convenience in one durable package.

Features & Benefits


Quick adjust - easy and fast-moving jaw tightening on the nut using the button


Slim jaw profile - for better accessibility


Extra-wide opening - higher versatility, more dimensions with a single wrench


Ergonomic bi-material handle


Practical - graduation in mm on one side


Durable - shiny chrome body


Lifetime warranty


Applications


The FACOM 101G wrench is a versatile tool ideal for automotive repair, plumbing, home improvement, construction, and industrial maintenance. Its quick adjust feature and extra-wide opening accommodate various fastener sizes, while the slim jaw profile ensures access to tight spaces. The bi-material grip provides ergonomic comfort, making it perfect for both professionals and DIY enthusiasts seeking efficiency and precision in their tasks.


The FACOM 101G Series is 2 to 3 times faster than a standard wrench. 3 steps: pull the button to release the moving jaw instantly. Adjust the moving jaw to the dimension required by hand. If necessary use the button traditionally for very fine adjustment. If necessary, use the thumbwheel in the traditional way to fine-tune.


Time gain, easy and fast moving jaw tightening on the nut using the button

Extra wide opening for higher versatility, grading in mm on one face

Chromed body

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

NF ISO 6787 - ISO 6787 - DIN 3117 - ASME B107.100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy