Treston WB815 Aluminium Workbench, 300kg Max Load Adjustable Height, 1.1 m x 1.5m x 170 mm

Subtotal (1 unit)*

$2,519.62

(exc. GST)

$2,771.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,519.62

*price indicative

RS Stock No.:
272-8847
Distrelec Article No.:
180-16-637
Mfr. Part No.:
WB815
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench

Sub Type

Adjustable Workbench

Portable

No

Material

Aluminium

Maximum Load

300kg

Length

170mm

Colour

Grey

Width

1.5m

Height

1.1m

Adjustable Height

Yes

Model Number

WB815

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston WB Allen key adjustable workbench is made from aluminium and epoxy powder coated steel material. It is a adaptable workbench with various layout possibilities. This workbench is available in light grey colour.

Extendable

5 year warranty

Ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy