Treston TP715 Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.5m x 700 mm
- RS Stock No.:
- 135-7335
- Distrelec Article No.:
- 180-16-024
- Mfr. Part No.:
- TP715
- Brand:
- Treston
Subtotal (1 unit)*
$1,999.72
(exc. GST)
$2,199.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,999.72 |
*price indicative
- RS Stock No.:
- 135-7335
- Distrelec Article No.:
- 180-16-024
- Mfr. Part No.:
- TP715
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Colour | Grey | |
| Width | 1.5m | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TP715 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Colour Grey | ||
Width 1.5m | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TP715 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Treston TP Adjustable Height Workbench
The RS Pro workbench kit is a classic style workbench complete with height adjustable legs ranging from 650mm to 950mm. The workbench can be adjusted to suit most users in most applications making it a versatile addition to any workspace. This workbench has a max load capacity of 300 kg.
Features and Benefits
• Ergonomically designed
• Adjustable working height of 650 - 950 mm
• Max load capacity 300 kg
• Resistance of 10E8 Ω
Related links
- Treston TP715 ESD Workbench 900 mm x 1500mm x 700 mm
- Treston TP915 Workbench 900 mm x 1500mm x 900 mm
- Treston TPB915 Aluminium 300kg Max Load Adjustable Height, 900 mm x 1500mm x 900 mm
- Treston TP718 Workbench 900 mm x 1800mm x 700 mm
- Treston TP712 ESD Workbench 900 mm x 1200mm x 700 mm
- Treston TP718 ESD Workbench 900 mm x 1800mm x 700 mm
- RS PRO Portable Workbench 900 mm x 1500mm x 840 mm
- Treston TPH915 ESD Workbench 650 mm x 1500mm x 900 mm
