Treston TP715 ESD Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.5m x 700 mm
- RS Stock No.:
- 135-7336
- Mfr. Part No.:
- TP715 ESD
- Brand:
- Treston
Subtotal (1 unit)*
$2,572.17
(exc. GST)
$2,829.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,572.17 |
*price indicative
- RS Stock No.:
- 135-7336
- Mfr. Part No.:
- TP715 ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | ESD Workbench | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TP715 ESD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type ESD Workbench | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TP715 ESD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Featuring a static dissipative surface, ESD workbenches are key to a safe working environment when working with anything that may have any level of electricity stored in it. Providing a direct route to ground, the ESD approved worktop allows for a controlled way for the dissipation of any stored static electrical energy.
Treston TP Adjustable Height Workbench
The RS Pro workbench kit is a classic style workbench complete with height adjustable legs ranging from 650mm to 950mm. The workbench can be adjusted to suit most users in most applications making it a versatile addition to any workspace. This workbench has a max load capacity of 300 kg.
Features and Benefits
• Ergonomically designed
• Adjustable working height of 650 - 950 mm
• Max load capacity 300 kg
• Resistance of 10E8 Ω
Related links
- Treston TP715 Workbench 900 mm x 1500mm x 700 mm
- Treston TP712 ESD Workbench 900 mm x 1200mm x 700 mm
- Treston TP718 ESD Workbench 900 mm x 1800mm x 700 mm
- Treston TPH915 ESD Workbench 650 mm x 1500mm x 900 mm
- Treston TP915 Workbench 900 mm x 1500mm x 900 mm
- Treston TPB915 Aluminium 300kg Max Load Adjustable Height, 900 mm x 1500mm x 900 mm
- Treston TP718 Workbench 900 mm x 1800mm x 700 mm
- Treston TPH718 ESD Workbench 1550 mm x 1800mm x 700 mm
