Treston TP915 Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.5m x 900 mm

Subtotal (1 unit)*

$2,021.32

(exc. GST)

$2,223.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,021.32

*price indicative

RS Stock No.:
135-7339
Mfr. Part No.:
TP915
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench

Sub Type

Workbench

Portable

No

Maximum Load

300kg

Length

900mm

Width

1.5m

Colour

Grey

Height

900mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

Model Number

TP915

COO (Country of Origin):
FI

Treston TP Adjustable Height Workbench


The RS Pro workbench kit is a classic style workbench complete with height adjustable legs ranging from 650mm to 950mm. The workbench can be adjusted to suit most users in most applications making it a versatile addition to any workspace. This workbench has a max load capacity of 300 kg.

Features and Benefits


• Ergonomically designed

• Adjustable working height of 650 - 950 mm

• Max load capacity 300 kg

• Resistance of 10E8 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy